Techflex DFN1.25BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 1.25inch |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Outside Diameter | 1.34inch |
| Package Quantity | 1 |
| Series | Dura-Flex |
| RoHS | Compliant |
Download the complete datasheet for Techflex DFN1.25BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.