Techflex DRN3.00BK technical specifications.
| Color | Black |
| Diameter | 3inch |
| Length | 150foot |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | Dura-Race |
| RoHS | Compliant |
Download the complete datasheet for Techflex DRN3.00BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.