Dura Wrap is a non-expandable, flexible sleeving made from tightly woven ballistic Nylon with an aggressive, industrial-strength hook and loop closure. Designed for organizing and controlling wires, cables, and hoses subjected to constant and extreme use, it provides heavy-duty abrasion protection and is capable of containing high-pressure fluid in the event of a hose rupture. The easy-on, easy-off wrap-around installation allows for retrofitting without disassembling existing components.
Checking distributor stock and pricing after the page loads.
| Nominal Diameter | 1.5Inches |
| Length | 150Feet |
| Material | Ballistic Nylon |
| Abrasion Resistance | 8,500Cycles |
| Closure Type | Hook & Loop |
| Wall Thickness | 0.026Inches |
| Color | Black (BK) |
| RoHS | Compliant |