Techflex DWN2.00BK25 technical specifications.
| Color | Black |
| Diameter | 2inch |
| Length | 25foot |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | Dura Wrap™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex DWN2.00BK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.