Techflex F6F0.13TB technical specifications.
| Color | Black, White |
| Diameter | 0.125inch |
| Length | 400foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6F0.13TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.