Techflex F6Q0.25BK technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 0.25inch |
| Length | 200foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6Q0.25BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.