Techflex F6Q0.75BK50 technical specifications.
| Color | Black |
| Diameter | 0.75inch |
| Length | 50foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6Q0.75BK50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.