F6 Woven Wrap is a wraparound, semi-rigid braided sleeving engineered for the wiring harness industry. It features a woven construction that provides superior elastic flexibility and increased abrasion resistance compared to standard split braided sleeving. The product utilizes a 40% overlap design to ensure full coverage of internal wires and cables even in tight bend radiuses, and is designed for easy installation without the need for additional fasteners such as tape or hook-and-loop.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 5/16inches |
| Wall Thickness | 0.027inches |
| Overlap | 40percentage |
| Flammability Rating | UL-94 V-0 |
| Tensile Strength (Yarn) | 7.5lbs |
| Moisture Absorption | 0.1-0.2percentage |
| Recommended Cutting | Hot Knife |
| Weight | 1.3lbs / 100ft |
| RoHS | Compliant |
| Regulatory | UL, CSA, ABYC |