F6 Woven Wrap is a split, woven, semi-rigid sleeve that provides superior elastic flexibility with 35% edge overlap for high-coverage harness protection. It is a halogen-free, polyethylene terephthalate (PET) wrapping solution designed to be installed over existing wire bundles without disassembly, offering high abrasion resistance and heat stability.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1/2inches |
| Wall Thickness | 0.027inches |
| Nominal Diameter | 12.7mm |
| Operating Temperature Range | -94 to 257Fahrenheit |
| Melt Temperature | 482Fahrenheit |
| Edge Overlap | 35percentage |
| Weight | 1.80lbs/100ft |
| Material | Polyethylene Terepthalate |
| RoHS | Compliant |
| Halogen Free | Yes |
| Flammability Rating | UL94 |