
Self-wrapping woven sleeve, 0.187-inch diameter, in black. Constructed from durable polyethylene, this 200-foot length provides flexible cable management. Supplied in a 200-piece package, it offers a convenient solution for bundling and protecting wires.
Techflex F6W0.19BK200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 0.187inch |
| Length | 200foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Woven Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6W0.19BK200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
