Techflex F6W0.31BK125 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.312inch |
| Length | 125foot |
| Package Quantity | 1 |
| Series | F6 Woven Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6W0.31BK125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.