Techflex F6W0.50BK150 technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Length | 150foot |
| Package Quantity | 1 |
| Series | F6 Woven Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6W0.50BK150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.