Techflex F6W1.00BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 1inch |
| Length | 100foot |
| Material | PET, Polyethylene |
| Package Quantity | 1 |
| Series | F6® Woven Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6W1.00BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.