Techflex F6W1.50BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Series | F6® Woven Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex F6W1.50BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.