Techflex FGLG.16BK technical specifications.
| Color | Black |
| Diameter | 0.053inch |
| Length | 500foot |
| Material | Fiberglass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Insultherm™ Tru-Fit |
| RoHS | Compliant |
Download the complete datasheet for Techflex FGLG.16BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.