Flexo Glass is an extremely high temperature resistant sleeving commonly used as thermal protection for wires, cables, and hoses. It is braided from non-combustible fiberglass yarns and heat-treated to remove organic impurities and improve handling. The Grade A heat-treated fiberglass construction provides thermal insulation up to 1,200°F and is resistant to most acids, alkalis, and common solvents.
Checking distributor stock and pricing after the page loads.
| Inner Diameter | 0.375inches |
| Maximum Continuous Temperature | 649Celsius |
| Minimum Continuous Temperature | -70Celsius |
| Melt Temperature | 1120Celsius |
| Wall Thickness | 0.011inches |
| Flammability | Non-Combustible |
| Abrasion Resistance | Low |
| RoHS | Compliant |
| Ul | Recognized |