Techflex FGN0.75BK technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 0.75inch |
| Length | 200foot |
| Material | Resin, Fiberglass |
| Package Quantity | 1 |
| Series | Insultherm™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex FGN0.75BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
