Techflex FHH1.25NT25 technical specifications.
| Color | Natural |
| Diameter | 1.25inch |
| Length | 25foot |
| Material | Fiberglass |
| Mount | Wall |
| Package Quantity | 1 |
| Series | Insultherm™ Ultraflexx Pro |
| RoHS | Compliant |
Download the complete datasheet for Techflex FHH1.25NT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.