Techflex FRN0.25TW10 technical specifications.
| Color | Black, White |
| Diameter | 0.25inch |
| Length | 10foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex FRN0.25TW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.