
Flame retardant cable accessory, 0.5-inch diameter, 100-foot length, available in black and white. Constructed from polyethylene terephthalate for durable cable management. Supplied on a 100-foot spool, with a package quantity of one.
Techflex FRN0.50TB100 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Diameter | 0.5inch |
| Length | 100foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex FRN0.50TB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
