Techflex FSN0.38SV technical specifications.
| Color | Silver |
| Diameter | 0.375inch |
| Features | Shielded |
| Length | 328.08foot |
| Material | Copper |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex FSN0.38SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.