Techflex FWF1.25TB technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Diameter | 1.25inch |
| Length | 100foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® Wrap |
| RoHS | Compliant |
Download the complete datasheet for Techflex FWF1.25TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.