Techflex H2C0.38BK technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Shrinkflex |
| RoHS | Compliant |
Download the complete datasheet for Techflex H2C0.38BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.