
Expandable sleeving, 0.25-inch diameter, available in black and white. This Ethylene Chlorotrifluorethylene (ECTFE) sleeve offers robust protection and cable management. Delivered on a 200-foot spool, it provides a flexible and durable solution for various applications.
Techflex HTN0.25TB200 technical specifications.
| Package/Case | 200 |
| Color | Black, White |
| Diameter | 0.25inch |
| Length | 200foot |
| Package Quantity | 1 |
| Series | Flexo® Halar® |
| RoHS | Compliant |
Download the complete datasheet for Techflex HTN0.25TB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
