Techflex HTN0.38TB125 technical specifications.
| Package/Case | 125 |
| Color | Black, White |
| Diameter | 0.375inch |
| Flammability Rating | UL VW-1 |
| Length | 125foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Series | Flexo® Halar® |
| RoHS | Compliant |
Download the complete datasheet for Techflex HTN0.38TB125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
