Techflex HWN0.38BK technical specifications.
| Color | Black |
| Diameter | 0.375inch |
| Length | 500foot |
| Material | Polyethylene |
| Mount | Wall |
| Package Quantity | 1 |
| Series | Flexo® Heavy Wall |
| RoHS | Compliant |
Download the complete datasheet for Techflex HWN0.38BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.