Techflex HWN2.00BK50 technical specifications.
| Color | Black |
| Diameter | 2inch |
| Length | 50foot |
| Material | Polyethylene |
| Mount | Wall |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex HWN2.00BK50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.