Techflex LT2-S2-FC-RD technical specifications.
| Color | Red |
| Length | 750foot |
| Material | Polyester |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Tech-Lace |
| Width | 0.121inch |
| RoHS | Compliant |
Download the complete datasheet for Techflex LT2-S2-FC-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.