Techflex LT5-S3-FA-NT technical specifications.
| Color | Natural |
| Length | 1500foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Tech-Lace |
| Width | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for Techflex LT5-S3-FA-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
