Metal Braid (MBN) is a tinned copper braided sleeving designed for grounding, shielding, and decorative applications. It provides high-performance EMI, RFI, and ESD protection and can be used to create wire harnesses with a professional metallic look. The braid is compliant with CID A-A-59569 and ASTM B-33 standards, offering flexibility and durability for both industrial and high-end automotive or computer customization projects.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1/8inches |
| Spool Length | 100feet |
| Wire Gauge | 36AWG |
| Material | Tinned Copper |
| Wall Thickness | 0.013inches |
| Number of Carriers | 24 |
| Wires Per Carrier | 5 |
| RoHS | Compliant |
| Military Standard | CID A-A-59569 |
| Material Standard | ASTM B-33 |