
A metal braided sleeving made from tinned copper strands, designed for shielding, grounding, and ESD protection in industrial and high-end automotive applications. The material conforms to ASTM-B 33 and provides high current capacity and durability in exposed environments.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1/4inch |
| Material | Tinned Copper |
| Current Capacity | 53Amps |
| Wall Thickness | 0.025inch |
| Monofilament Thickness | 0.005inch |
| Operating Temperature Max | 449°F |
| Flammability Rating | Non-Flammable |
| Abrasion Resistance | Medium |
| Astm | B-33 |
| RoHS | Compliant |