A metal braided sleeving constructed from 0.005 inch tinned copper monofilament yarns. It is designed for grounding, EMI/RFI shielding, and decorative applications. The material conforms to ASTM-B 33 standards and provides high-end automotive and industrial equipment with secure grounding solutions. Its braided construction allows for expandability and flexible installation over various bundles.
Checking distributor stock and pricing after the page loads.
| Nominal Diameter | 3/8inches |
| Length | 250feet |
| Material | Tinned Copper |
| Monofilament Diameter | 0.005inches |
| Current Capacity | 53Amps |
| AWG Equivalent | 9AWG |
| Termination Standards | ASTM-B 33 |
| RoHS | Compliant |
| REACH | Compliant |