Grounding Braid Sleeving made of tinned copper. This 1/2-inch diameter metal braid provides excellent EMI, RFI, and ESD protection and can be used as a high-power grounding strap. It follows a tubular structure that can be used for shielding or grounded as a flat strap.
Checking distributor stock and pricing after the page loads.
| Inside Diameter | 0.50inches |
| Length | 100feet |
| Material | Tinned Copper |
| Color | Silver |
| Wall Thickness | 0.02inches |
| Number of Carriers | 48 |
| Wires per Carrier | 11 |
| RoHS | Compliant |
| Astm | B-33 |
| Cfr | 21-177.1500 |