Techflex MBN0.16SV100 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Material | Copper |
| Package Quantity | 1 |
| Series | Metal Braid |
| Thickness | 0.013inch |
| RoHS | Compliant |
Download the complete datasheet for Techflex MBN0.16SV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.