A high-performance braided shielding solutions made from tinned copper. This 2.25 inch diameter tube-style metal braid provides excellent EMI, RFI, and ESD protection while also functioning as a high-current grounding strap. Its expandable design allows it to be slipped over wires and cables for comprehensive coverage and termination.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 2 1/4Inches |
| Length | 50Feet |
| Material | Tinned Copper |
| Wall Thickness | 0.025Inches |
| Number of Carriers | 48 |
| Wires Per Carrier | 12 |
| RoHS | Compliant |
| Military Standard | CID A-A-59569 |