Techflex NHN1.75BK25 technical specifications.
| Color | Black |
| Diameter | 1.75inch |
| Length | 25foot |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | Gorilla Sleeve |
| RoHS | Compliant |
Download the complete datasheet for Techflex NHN1.75BK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
