Techflex NMN0.13BK225 technical specifications.
| Color | Black |
| Inside Diameter | 0.125inch |
| Length | 225foot |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Outside Diameter | 0.185inch |
| Package Quantity | 1 |
| Series | Nylon® Multi™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex NMN0.13BK225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.