Techflex NMN0.19BK technical specifications.
| Color | Black |
| Inside Diameter | 0.187inch |
| Length | 1000foot |
| Material | Polyamide |
| Outside Diameter | 0.247inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Techflex NMN0.19BK to view detailed technical specifications.
No datasheet is available for this part.