Techflex NMN0.63BK75 technical specifications.
| Color | Black |
| Inside Diameter | 0.625inch |
| Length | 75foot |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Outside Diameter | 0.705inch |
| Package Quantity | 1 |
| Series | Nylon® Multi™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex NMN0.63BK75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.