Techflex NMN1.25BK50 technical specifications.
| Color | Black |
| Inside Diameter | 1.25inch |
| Length | 50foot |
| Material | Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Outside Diameter | 1.35inch |
| Package Quantity | 1 |
| Series | Nylon® Multi™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex NMN1.25BK50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.