Techflex NYN0.25BK technical specifications.
| Color | Black |
| Diameter | 0.25inch |
| Length | 1000foot |
| Material | Polyamide |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Techflex NYN0.25BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.