Techflex NYN1.50BK40 technical specifications.
| Color | Black |
| Diameter | 1.5inch |
| Length | 40foot |
| Material | Polyamide |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Techflex NYN1.50BK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.