
Braided sleeving, 0.125-inch diameter, constructed from durable polyethylene terephthalate. This black cable management accessory is supplied on a 225-foot spool for extensive application. Ideal for general wire and cable protection.
Techflex PTN0.13BK225 technical specifications.
| Color | Black |
| Diameter | 0.125inch |
| Length | 225foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex PTN0.13BK225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
