
Braided sleeving, 0.25-inch diameter, constructed from durable polyethylene terephthalate. This general-purpose cable management accessory is supplied on a 200-foot spool, featuring a black color for discreet integration. Ideal for automotive applications, it offers excellent abrasion resistance and flexibility. The package contains one spool with a total length of 200 feet.
Techflex PTN0.25BK200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 0.25inch |
| Length | 200foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex PTN0.25BK200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
