Flexo Tight Weave is an expandable braided sleeving made from 10 mil polyethylene terepthalate (PET) monofilament yarns. It is designed for applications requiring high coverage and abrasion resistance. The tightly braided construction provides approximately 25% more coverage than standard PET sleeving. It is resistant to chemical degradation, UV radiation, gasoline, engine chemicals, and cleaning solvents.
Checking distributor stock and pricing after the page loads.
| Nominal Size | 1/2inch |
| Expansion Range Min | 11/32inch |
| Expansion Range Max | 5/8inch |
| Weight | 0.84lbs/100ft |
| Monofilament Thickness | 10mil |
| Melt Temperature | 250celsius |
| Operating Temp Range | -75 to 125celsius |
| RoHS | Compliant |
| Ul | Recognized |
| Csa | Certified |
| Flame Retardant | UL94 |