Cable Accessories Expandable Sleeving Polyphenylene Sulfide Black Flexo® Spool
Techflex RYN0.13BK225 technical specifications.
| Type | Expandable Sleeving |
| Color | Black |
| Body Material | Polyphenylene Sulfide |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Tradename | Flexo® |
Download the complete datasheet for Techflex RYN0.13BK225 to view detailed technical specifications.
No datasheet is available for this part.