Techflex SDN0.50BK technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Length | 250foot |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex SDN0.50BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.