Techflex SDN1.75BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 1.75inch |
| Length | 100foot |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | Flexo® Super Duty |
| RoHS | Compliant |
Download the complete datasheet for Techflex SDN1.75BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.