Techflex SDN2.25BK25 technical specifications.
| Color | Black |
| Diameter | 2.25inch |
| Length | 25foot |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | Flexo® |
| RoHS | Compliant |
Download the complete datasheet for Techflex SDN2.25BK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.