Techflex T6F1.25SV technical specifications.
| Color | Silver |
| Diameter | 1.25inch |
| Length | 4foot |
| Material | Fiberglass |
| Package Quantity | 1 |
| Series | Thermashield T6 |
| RoHS | Compliant |
Download the complete datasheet for Techflex T6F1.25SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.